01812 | Wiha

Bit, PZ2, Pozidriv, L 90 mm, 01812

Order No.: 06L6881
EAN: 4010995018122
MPN:
01812
70420290
Series: 7042ZL
01812 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.6406 €
20 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Professional bits for Pozidriv recessed head screws, type Wiha 7042Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 01812, PZ2, 90 mm

Technical specifications
Version Bit
ESD protection No
Size PZ2
Length 90 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes