10371 | Wiha

Bit, T7, TORX, L 70 mm, 10371

Order No.: 06L9005
EAN: 4010995337100
MPN:
10371
7045Z T7 x 70 mm
Series: 7045Z
Wiha
10371 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
5 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit, 10371, Wiha

High-performance and professional. Robust and precise bit for general fastening in trade and industry.

Features

  • Simple and quick recognition of profile sizes thanks to contrasting laser marking
  • Best rotation characteristics for stable fastening processes
  • Optimum access to low-lying screws thanks to extra-long 70 mm bit
Technical specifications
Version bit
ESD protection No
Size T7
Length 70 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes