10372 | Wiha
Bit, T8, TORX, L 70 mm, 10372
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
5 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit, 10372, Wiha
High-performance and professional. Robust and precise bit for general fastening in trade and industry.
Features
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Best rotation characteristics for stable fastening processes
- Optimum access to low-lying screws thanks to extra-long 70 mm bit
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T8 | |
Length | 70 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |