10399 | Wiha

Bit, T20, TORX, L 150 mm, 10399

Order No.: 06L6890
EAN: 4010995337308
MPN:
10399
7045002015001
Series: 7045ZL
10399 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3764 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
5 pcs.
10.2340 €
20 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Professional bits for Torx screws, type Wiha 7045Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 33730, T20, 150 mm

Technical specifications
Ausführung Bit
ESD-Schutz No
Größe T20
Länge 150 mm
Spitzentyp TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes