1621 | Wiha

Screwdriver, 3.5 mm, slotted, BL 75 mm, L 175 mm, 1621

Order No.: 02L0004
EAN: 4010995001476
MPN:
1621
00147
Series: 162
1621 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
5 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 75 mm
Peak type Schlitz
Length 175 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes