1623 | Wiha

Screwdriver, 5.5 mm, slotted, BL 100 mm, L 205 mm, 1623

Order No.: 02L0006
EAN: 4010995001520
MPN:
1623
00152
Series: 162
1623 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7481 €

Screwdriver 1623 from Wiha

A Screwdriver that should not be missing in any workshop! The screwdriver from Wiha is a must-have for every craftsman and any DIY lover. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for 5.5 mm screw heads. Order the screwdriver from Wiha now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 100 mm
Peak type Schlitz
Length 205 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes