1624 | Wiha

Screwdriver, 7 mm, slotted, BL 125 mm, L 230 mm, 1624

Order No.: 02L0007
EAN: 4010995001537
MPN:
1624
00153
Series: 162
1624 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 7 mm
Blade length 125 mm
Length 230 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes