162HK6SO | Wiha

Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Phillips/slotted, 162HK6SO

Order No.: 02L0013
EAN: 4010995071493
MPN:
162HK6SO
07149
Series: 162
162HK6SO Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
41.0312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.03 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0312 €
5 pcs.
36.9257 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm
Peak type Phillips/slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes