2212 | Wiha
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 2212
Unit Price (€ / pc.)
12.5307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
5 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |