2271P101 | Wiha

VDE fine screwdriver, PH1, Phillips, BL 65 mm, L 167 mm, 2271P101

Order No.: 11L7245
EAN: 4010995423803
MPN:
2271P101
42380
Series: 2271P
2271P101 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
5 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

Fine screwdriver, 2271P101, Wiha

Makes handling easier: Extra-long rotating cap ensures optimum feed.

Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.

Application: Ideal for delicate and high-precision fastening tasks for electrical installations and live parts.

Material: Chrome-vanadium-molybdenum steel, black finish, insulated

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type fine screwdriver
ESD protection No
1000V Insulated Yes
Size PH1
Blade length 65 mm
Peak type Phillips
Length 167 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes