25293 | Wiha
Angled screwdriver kit, 2, PH4.5 mm, T10, T15, T20, 3 mm, 4 mm, 5 mm, 6 mm, Phillips/slotted/hexagon/TORX, L 120 mm, 25293
Unit Price (€ / pc.)
25.3113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal stud driver tools, type Wiha Pocket Star.
With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.
Mixed foldable holders, type Pocket Star.
9-piece; Housing: 120 mm length. Tools: slotted screwdriver 4.5 mm, crosstip screwdriver PH 2, Torx driver without center pin T10, T15 and T 20, screwdrivers for hex socket screws size 3.0, 4.0, 5.0 and 6.0 mm.
Type: 351 PG9X, stud driver holder
Technical specifications
Version | Winkelschraubendreher Set | |
ESD protection | No | |
Size | PH2, 4,5 mm, T10, T15, T20, 3 mm, 4 mm, 5 mm, 6 mm | |
Length | 120 mm | |
Peak type | Phillips/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |