2553L | Wiha

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 140 mm, 2553L

Order No.: 02L0094
EAN: 4010995052713
MPN:
2553L
05271
Series: 255
2553L Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
5 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Spannungsprüfer
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 60 mm
Peak type Schlitz
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes