25673 | Wiha

Screwdriver, T1, TORX, BL 40 mm, L 134 mm, 25673

Order No.: 06L3440
EAN: 4010995256739
MPN:
25673
267 PF T1X40
25673 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, T1, TORX, BL 40 mm, L 134 mm, 267P0101
Fine screwdriver, T1, TORX, BL 40 mm, L 134 mm, 267P0101
Order No.: 06L3578
Manufacturer: Wiha
per pc. 18.5164 € *

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 25673, size T 1, Bl 40, Bd 2.5, L 134 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T1
Blade length 40 mm
Peak type TORX
Length 134 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement