260P00804001 | Wiha

Fine screwdriver, 0.8 mm, slotted, BL 40 mm, L 134 mm, 260P00804001

Order No.: 06L3500
EAN: 4010995423810
MPN:
260P00804001
42381
Series: 260P
260P00804001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.2459 €
10 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver Slotted, 260P00804001, Wiha

Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.

Technical Data

  • Length: 134 mm
  • Size: 0,8 mm
  • Blade length: 40 mm

The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.

Technical specifications
Version Feinschraubendreher
ESD protection No
1000V Insulated No
Size 0,8 mm
Blade length 40 mm
Peak type Schlitz
Length 134 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes