260P01204001 | Wiha

Fine screwdriver, 1.2 mm, slotted, BL 40 mm, L 134 mm, 260P01204001

Order No.: 06L3502
EAN: 4010995423834
MPN:
260P01204001
42383
Series: 260P
260P01204001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3288 €

Screwdriver Slotted, 260P01204001, Wiha

Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.

Technical Data

  • Length: 134 mm
  • Size: 1,2 mm
  • Blade length: 40 mm

The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.

Technical specifications
Ausführung Feinschraubendreher
ESD-Schutz No
Größe 1,2 mm
Klingenlänge 40 mm
Länge 134 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes