260P01806001 | Wiha

Fine screwdriver, 1.8 mm, slotted, BL 60 mm, L 154 mm, 260P01806001

Order No.: 06L3506
EAN: 4010995423872
MPN:
260P01806001
42387
Series: 260P
260P01806001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5085 €

Screwdriver Slotted, 260P01806001, Wiha

Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.

Technical Data

  • Length: 154 mm
  • Size: 1,8 mm
  • Blade length: 60 mm

The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.

Technical specifications
Ausführung Feinschraubendreher
ESD-Schutz No
Größe 1,8 mm
Klingenlänge 60 mm
Länge 154 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes