260P02507501 | Wiha

Fine screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 260P02507501

Order No.: 06L3511
EAN: 4010995423926
MPN:
260P02507501
42392
Series: 260P
260P02507501 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
6.7711 €
10 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver Slotted, 260P02507501, Wiha

Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.

Technical Data

  • Length: 175 mm
  • Size: 2,5 mm
  • Blade length: 75 mm

The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.

Technical specifications
Ausführung Feinschraubendreher
ESD-Schutz No
Größe 2,5 mm
Klingenlänge 75 mm
Länge 175 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes