260P04010001 | Wiha

Fine screwdriver, 4 mm, slotted, BL 100 mm, L 200 mm, 260P04010001

Order No.: 06L3517
EAN: 4010995423995
MPN:
260P04010001
42399
Series: 260P
260P04010001 Wiha Screwdrivers, Bits and Bitholders Image 1
260P04010001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
5 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver Slotted, 260P04010001, Wiha

Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.

Technical Data

  • Length: 200 mm
  • Size: 4 mm
  • Blade length: 100 mm

The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.

Technical specifications
Version Feinschraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 100 mm
Peak type Schlitz
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes