260PK701 | Wiha
Screwdriver kit, PH0, PH00, PH1, 1.5 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, BL 60 mm, 260PK701
Easy to use: Extra long swivel cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.
The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 7 fine screwdrivers PicoFinish®.
Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.
- 1 x PicoFinish® Phillips precision screwdriver (42401) 0 x 50 mm
- 1 x PicoFinish® Phillips precision screwdriver (42402) 0
- 1 x PicoFinish® Phillips precision screwdriver (42415) 1 x 60 mm
- 1 x PicoFinish® slotted precision screwdriver (42384) 1, 5 mm x 40 mm
- 1 x PicoFinish® slotted fine screwdriver (42388) 2 mm x 40 mm
- 1 x PicoFinish® slotted fine screwdriver (42391) 2.5 mm x 50 mm
- 1 x PicoFinish® slotted fine screwdriver (42394) 3 mm x 50 mm
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PH00, PH1, 1,5 mm, 2 mm, 2,5 mm, 3 mm | |
Blade length | 60 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |