262P0 | Wiha

Screwdriver, PZ0, Pozidriv, BL 50 mm, L 150 mm, 262P0

Order No.: 02L0097
EAN: 4010995044619
MPN:
262P0
04461
Series: Prisma P
262P0 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, PZ0, Pozidriv, BL 50 mm, L 150 mm, 262P001
Fine screwdriver, PZ0, Pozidriv, BL 50 mm, L 150 mm, 262P001
Order No.: 06L3525
Manufacturer: Wiha
per pc. 8.1396 € *
*incl. VAT plus shipping costs

Screwdriver, 262P0, Wiha

Wiha Picofinish Pozi Screwdriver PZ0 X 50mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ0
Blade length 50 mm
Peak type Pozidriv
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement