262P101 | Wiha
Fine screwdriver, PZ1, Pozidriv, BL 60 mm, L 160 mm, 262P101
Screwdriver Pozidriv, 262P101, Wiha
Facilitates handling: Extra long swivel cap enables optimal guidance. Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Increases your precision: Sensitive work and controlled power transmission thanks to slim handle with soft-grip zone. The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone.
Technical Data
- Length: 160 mm
- Size: PZ1
- Blade length: 60 mm
The ergonomic handle design with soft zone allows comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
Application: Ideal for fine and filigree screw work in precision engineering, model making and hobby.
Ausführung | Feinschraubendreher | |
ESD-Schutz | No | |
Größe | PZ1 | |
Klingenlänge | 60 mm | |
Länge | 160 mm | |
Spitzentyp | Pozidriv | |
VDE-/1000V-geprüft | No |
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |