263PK6 | Wiha
Screwdriver kit, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, hexagon, 263PK6
Order No.: 02L0099
EAN: 4099891368937
MPN:
263PK6
38162
As an alternative, we recommend the following item:

Screwdriver kit, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, hexagon, BL 60 mm, 263PK601
Order No.: 06L3627
Manufacturer: Wiha
per pc. 35.6405 € *
*incl. VAT plus shipping costs
Screwdriver set, 263PK6, Wiha
Wiha 6-pcs hex driver set.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 0,9 mm, 1,3 mm, 1,5 mm, 2 mm, 2,5 mm, 3 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |