264P3001 | Wiha
Screwdriver, 3 mm, hexagon, BL 60 mm, L 160 mm, 264P3001
Simplifies your work: Ball head facilitates access to screws and allows you to work at an angle of up to 25°.
Easy to use: Extra long swivel cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.
The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The hexagonal ball head enables effortless screwing at an angle of up to 25°.
Application: Ideal for fine and filigree screwing work in precision mechanics, model making and in the hobby sector.
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 60 mm | |
Peak type | Sechskant | |
Length | 160 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |