265PK601 | Wiha

Screwdriver kit, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5 mm, 5.5 mm, hexagon, BL 60 mm, 265PK601

Order No.: 06L3629
EAN: 4010995429942
MPN:
265PK601
42994
Series: 265P
Wiha
265PK601 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
75.8268 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
75.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.8268 €

Simplifies your work: With a practical plastic holder for hanging or standing.

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored neatly at the workplace.

Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.

  • 1 x PicoFinish® hexagon socket wrench (42446) 2.5 x 60 mm
  • 1 x PicoFinish® hexagon socket wrench (42447) 3 x 60 mm
  • >1 x PicoFinish® hexagon socket wrench (42449) 3, 5 x 60 mm
  • 1 x PicoFinish® hexagon socket wrench (42450) 4 x 60 mm
  • 1 x PicoFinish® hexagon socket wrench (42452) 5 x 60 mm
  • 1 x PicoFinish® hexagon socket wrench (42453) 5.5 x 60 mm
Technical specifications
Ausführung Schraubendreher Set
ESD-Schutz No
Größe 2,5 mm, 3 mm, 3,5 mm, 4 mm, 5 mm, 5,5 mm
Klingenlänge 60 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes