266P0501 | Wiha

Fine screwdriver, PL5, Pentalobe, BL 40 mm, L 134 mm, 266P0501

Order No.: 06L3575
EAN: 4010995424688
MPN:
266P0501
42468
Series: 266P
Wiha
266P0501 Wiha Screwdrivers, Bits and Bitholders Image 1
266P0501 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
5 pcs.
20.0872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The Pentalobe safety profile is frequently used on Apple Smartphones, Tablet PCs and Notebooks.

Application: Ideal for repair work on Apple Smartphones, Tablet PCs and Notebooks.

Technical specifications
Version fine screwdriver
ESD protection No
Size PL5
Blade length 40 mm
Length 134 mm
Peak type Pentalobe
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes