266PK801 | Wiha

ESD screwdriver kit, PH0, PL1, PL2, 2.5 mm, 3 mm, Phillips/hexagon/TORX/Pentalobe, 266PK801

Order No.: 06L3630
EAN: 4010995429959
MPN:
266PK801
42995
Series: 266
Wiha
266PK801 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
120.8326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.83 € *
Price list
Quantity
Price per unit*
1 pcs.
120.8326 €
5 pcs.
108.7422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive work and controlled power transmission thanks to a slim handle with soft-grip zone.

For the repair of iPhone® devices, screwdrivers with a special screw profile are required to avoid damaging the device. Wiha's PicoFinish® fine screwdriver set offers the optimum equipment for smartphone repairs. In addition to the usual standard profiles, the set also includes the Pentalobe and Y-Type special profiles developed by Wiha especially for smartphones. This means that all Apple® iPhone® devices from model 4 to iPhone® X can be covered. The PicoFinish® precision screwdrivers are also ideal for fine and filigree work in the electrical and precision mechanics sector as well as in hobby and model building thanks to their long, slim handles and the fast-turning zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the screwdriver symbols printed in white on the rotating cap make it easy to select the right screwdriver profile.

Application: Ideal for repair work on smartphones, especially on all Apple® devices from iPhone® 4 to iPhone® X. When repairing smartphones, the warranty and guarantee conditions of the device manufacturer must be observed.

  • 1 x fine screwdriver PicoFinish® Pentalobe (42464) 1 x 40 mm
  • 1 x fine screwdriver PicoFinish® Pentalobe (42465) 2 x 40 mm
  • 1 x PicoFinish® Phillips fine screwdriver (42402) 0
  • 1 x PicoFinish® Phillips fine screwdriver (42403) 0
  • 1 x PicoFinish® hexagon fine screwdriver Socket wrench (42446) 2, 5 x 60 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42476) 3 x 40 mm
  • 1 x PicoFinish® Y-Type fine screwdriver (42470) 40 mm
  • 1 x Precision tweezers Professional ESD Type 2a (32329) 120 mm
Technical specifications
Version screwdriver kit
ESD protection Yes
Size PH0, PL1, PL2, 2.5 mm, 3 mm
Peak type Phillips/hexagon/TORX/Pentalobe
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes