267P0701 | Wiha

Fine screwdriver, T7, TORX, BL 40 mm, L 140 mm, 267P0701

Order No.: 06L3584
EAN: 4010995424800
MPN:
267P0701
42480
Series: 267P
267P0701 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3891 €

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap facilitate the selection of the correct screwdriver profile.

Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby area.

Technical specifications
Version Feinschraubendreher
ESD protection No
1000V Insulated No
Size T7
Blade length 40 mm
Peak type TORX
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes