267PK601 | Wiha

Screwdriver kit, T7, T8, T9, T10, T15, T20, TORX, BL 60 mm, 267PK601

Order No.: 06L3631
EAN: 4010995429966
MPN:
267PK601
42996
Series: 267P
267PK601 Wiha Screwdrivers, Bits and Bitholders Image 1
267PK601 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
67.3183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.32 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3183 €
5 pcs.
60.5948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Simplifies your work: With a practical plastic holder for hanging or standing.

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored neatly at the workplace.

Application: Ideal for fine and filigree screw work in precision mechanics, model making and hobby.

  • 1 x PicoFinish® TORX® fine screwdriver (42480) 7 x 40 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42481) 8 x 40 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42482) 9 x 50 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42483) 10 x 50 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42484) 15 x 60 mm
  • 1 x PicoFinish® TORX® fine screwdriver (42485) 20 x 60 mm
Technical specifications
Version Schraubendreher Set
ESD protection No
Size T7, T8, T9, T10, T15, T20
Blade length 60 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes