26903 | Wiha

Screwdriver, 1.5 mm, 3 mm, slotted, BL 120 mm, L 120 mm, 26903

Order No.: 02L0163
EAN: 4010995005764
MPN:
26903
00576
Series: 269
26903 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size 1,5 mm, 3 mm
Blade length 120 mm
Peak type Schlitz
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes