26932 | Wiha

Screwdriver, 1.3 mm, hexagon, BL 120 mm, L 120 mm, 26932

Order No.: 02L0172
EAN: 4010995005825
MPN:
26932
00582
Series: 269
Wiha
26932 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Wechselklinge
ESD-Schutz No
Größe 1,3 mm
Klingenlänge 120 mm
Länge 120 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes