26962 | Wiha

Screwdriver, T5, T6, TORX, BL 120 mm, L 120 mm, 26962

Order No.: 02L0193
EAN: 4010995261245
MPN:
26962
26124
Series: 269
26962 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size T5, T6
Blade length 120 mm
Peak type TORX
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes