269T11 | Wiha

Screwdriver, PH000, PH00, PH0, PH1, 1.5 mm, 2 mm, 2.5 mm, 1.3 mm, 1.5 mm, 2.2 mm, 2.5 mm, 3.3 mm, 4 mm, Phillips/slotted/hexagon, L 120 mm, 269T11

Order No.: 02L0199
EAN: 4010995006105
MPN:
269T11
00610
Series: 269
269T11 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
139.2657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.2657 €
Technical specifications
Version Wechselklingen Set
ESD protection No
Size PH000, PH00, PH0, PH1, 1,5 mm, 2 mm, 2,5 mm, 1,3 mm, 1,5 mm, 2,2 mm, 2,5 mm, 3,3 mm, 4 mm
Length 120 mm
Peak type Phillips/Schlitz/Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes