270P02004001 | Wiha
ESD fine screwdriver, 2 mm, slotted, BL 40 mm, L 140 mm, 270P02004001
Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction.
Easier handling: Extra long rotating cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Sensitive work and controlled power transmission thanks to the slim handle with soft-grip zone.
The challenge when working on electronic components is that they can be damaged even at the slightest tension. PicoFinish® ESD electrostatically dissipative fine screwdrivers master this task with ease. Thanks to their long, slim handles and the fast-turning zone, the fine screwdrivers are ideal for precise and sensitive work on sensitive workpieces. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easy to select the right screwdriver profile. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Application: Ideal for fine and filigree screwing work on electrostatically sensitive components.
Version | Feinschraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 40 mm | |
Peak type | Schlitz | |
Length | 140 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |