27252 | Wiha
ESD screwdriver kit, PH0, PH1, PH2, 3 mm, 4 mm, Phillips/slotted, 27252
Unit Price (€ / pc.)
51.5270 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
51.53 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5270 €
5 pcs.
48.4330 €
15 pcs.
46.5766 €
50 pcs.
44.5060 €
150 pcs.
42.6615 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD/EGB screwdriver sets, type Wiha Soft Finish 3.
5-piece, for working on ESD-sensitive components, through-hardened chromium vanadium molybdenum steel with dull chromium plating. Dissipative, ergonomic multi-component handle with roll-off protection (surface resistance 10exp6 to 10^9 ohm), IEC 61340-5-1.
For slotted and Phillips recessed head screws, type 302ESDHK501.
Content: 2 screwdrivers 0.5 x 3.0 x 100/204 mm and 0.8 x 4.0 x 100/211 mm, 3 Phillips crosstip screwdrivers PH0 x 60/164 mm, PH1 x 80/191 mm and PH2 x 100/218 mm.
Type: 27252, screwdriver set, 5 items
Technical specifications
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | PH0, PH1, PH2, 3 mm, 4 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |