273P0701 | Wiha

ESD fine screwdriver, 0.7 mm, hexagon, BL 40 mm, L 134 mm, 273P0701

Order No.: 06L4011
EAN: 4010995436797
MPN:
273P0701
43679
Series: 273P
273P0701 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
5 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction.

Easier handling: Extra long rotating cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control. Sensitive work and controlled power transmission thanks to the slim handle with soft-grip zone.

The challenge when working on electronic components is that they can be damaged even at the slightest tension. PicoFinish® ESD electrostatically dissipative fine screwdrivers master this task with ease. Thanks to their long, slim handles and the fast-turning zone, the fine screwdrivers are ideal for precise and sensitive work on sensitive workpieces. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easy to select the right screwdriver profile. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

Application: Ideal for fine and filigree screwing work on electrostatically sensitive components.

Technical specifications
Ausführung Feinschraubendreher
ESD-Schutz Yes
Größe 0,7 mm
Klingenlänge 40 mm
Länge 134 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes