27732 | Wiha

Screwdriver, T9, TORX, BL 50 mm, L 150 mm, 27732

Order No.: 06L3463
EAN: 4010995277321
MPN:
27732
267 PF R T9X50
27732 Wiha Screwdrivers, Bits and Bitholders
Image may differ

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Torx drivers with spring loaded retainer, type 267PR.

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 27732, TX 9, BL 50, D 3.0, L 150 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T9
Blade length 50 mm
Peak type TORX
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement