27736 | Wiha

Screwdriver, T6, TORX, BL 60 mm, L 164 mm, 27736

Order No.: 06L5140
EAN: 4010995277369
MPN:
27736
362R SF T6X60
Series: 362R
27736 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
10.7100 €
50 pcs.
9.9841 €
150 pcs.
9.5438 €
500 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.

For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27736, TX 6, BL 60, D 3.5, L 164 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T6
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes