27737 | Wiha
Screwdriver, T7, TORX, BL 60 mm, L 164 mm, 27737
Unit Price (€ / pc.)
11.4359 € *
Available: 1 pcs.
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
5 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.
For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27737, TX 7, BL 60, D 3.5, L 164 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T7 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |