27739 | Wiha
Screwdriver, T9, TORX, BL 60 mm, L 171 mm, 27739
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.
For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27739, TX 9, BL 60, D 4.0, L 171 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T9 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 171 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |