27740 | Wiha
Screwdriver, T10, TORX, BL 80 mm, L 191 mm, 27740
Unit Price (€ / pc.)
13.1733 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
5 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.
For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).
Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27740, TX 10, BL 80, D 4.0, L 191 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T10 | |
Blade length | 80 mm | |
Length | 191 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |