27741 | Wiha

Screwdriver, T15, TORX, BL 80 mm, L 191 mm, 27741

Order No.: 06L5145
EAN: 4010995277413
MPN:
27741
362R SF T15X80
Series: 362R
27741 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx drivers with spring loaded retainer, type Wiha SoftFinish 362R.

For Torx screws, made of chrome vanadium molybdenum steel, dull chromed, ergonomic multi-component handle with roll-off protection; Handle diameter: 23 mm (30 mm as of TX 9).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), total length (L)): 27741, TX 15, BL 80, D 4.0, L 191 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T15
Blade length 80 mm
Peak type TORX
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes