277PK601 | Wiha

ESD screwdriver kit, T5, T6, T7, T8, T10, T15, TORX, 277PK601

Order No.: 06L4038
EAN: 4010995437084
MPN:
277PK601
43708
Series: 277P
277PK601 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
63.5341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5341 €

Simplifies your work: With practical plastic holder for hanging or standing.

Reduces your costs: Electrostatically dissipating tools protect electronic components from destruction.

Easier handling: Extra long rotating cap enables optimum guidance.

Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control.sensitive work and controlled power transmission thanks to the slim handle with soft grip zone.

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. PicoFinish® ESD electrostatically dissipative fine screwdrivers master this task with ease. Thanks to their long, slim handles and the fast-turning zone, the fine screwdrivers are ideal for precise and sensitive work on sensitive workpieces. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easy to select the right screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored neatly at the workplace. The dissipative tool dissipates electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured in accordance with the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 Ohm.

application: Ideal for fine and filigree screwing work on electrostatically sensitive components.

  • 1 x PicoFinish® ESD TORX® fine screwdriver (43698) 5 x 40 mm
  • 1 x PicoFinish® ESD TORX® fine screwdriver (43699) 6 x 40 mm
  • >1 x PicoFinish® ESD TORX® fine screwdriver (43700) 7 x 40 mm
  • 1 x PicoFinish® ESD TORX® fine screwdriver (43701) 8 x 40 mm
  • 1 x PicoFinish® ESD TORX® fine screwdriver (43703) 10 x 50 mm
  • 1 x PicoFinish® ESD TORX® fine screwdriver (43704) 15 x 60 mm
Technical specifications
Version Schraubendreher Set
ESD protection Yes
Size T5, T6, T7, T8, T10, T15
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes