27820 | Wiha

Screwdriver kit, PH0, PH00, PH000, PH1, 1.5 mm, 2 mm, 2.5 mm, 3.5 mm, 4 mm, T6, T7, T8, T9, Phillips/slotted/hexagon/TORX, 27820

Order No.: 06L5518
EAN: 4010995278205
MPN:
27820
269 T11 SYS 4SET 11-TLG
Series: 269
27820 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
104.006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.006 €

Sets of screwdrivers with adjustable blade length, type Wiha SYSTEM 4/269 T11 01.

11-piece, in black artificial leather pouch. With SoftFinish telescopic handle, adjustable for blade lengths from 18 to 90 mm, made of chrome-vanadium-molybdenum steel, dull chromed, with color-coded blade tips; Contents: telescopic handle, 3 combo blades for slotted screws 1.5/3.0, 2.0/3.5, 2.5/4.0, 2 combo blades for Phillips recessed head screws PH 000/PH 00, PH 0/PH 1, 2 combo blades for Torx screws T 6/T 8, T 7/T 9, 3 combo blades for hex/hexagonal ball head 1.5/1.5, 2.0/2.0, 2.5/2.5.

Type: 27820, screwdriver set, 11 items

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH0, PH00, PH000, PH1, 1,5 mm, 2 mm, 2,5 mm, 3,5 mm, 4 mm, T6, T7, T8, T9
Peak type Phillips/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes