27936 | Wiha
Angled screwdriver kit, 00, 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, PH2 mm, Phillips/slotted/hexagon, L 55 mm, 27936
Unit Price (€ / pc.)
34.0578 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
34.06 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0578 €
5 pcs.
32.0229 €
15 pcs.
30.7972 €
50 pcs.
29.4168 €
150 pcs.
28.2030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal stud driver tools, type Wiha Pocket Star.
With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.
Foldable hex socket holders with additional blades, type Mini Pocket Star.
8-piece, with sling eye-bolt and carbine hook; Housing: 55 mm length. Tools: hex socket screwdriver for socket size 0.7, 0.9, 1.3, 1.5 and 2.0 mm, slotted screwdriver size 1.5 and 2.0 mm, and crosstip screwdriver PH 00.
Type: SB 351 PM 8X, stud driver holder
Technical specifications
Version | Winkelschraubendreher Set | |
ESD protection | No | |
Size | PH00, 0,7 mm, 0,9 mm, 1,3 mm, 1,5 mm, 2 mm | |
Length | 55 mm | |
Peak type | Phillips/Schlitz/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |