281T11 | Wiha

Screwdriver, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40, 4 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, Phillips/Pozidriv/slotted/hexagon/TORX, BL 150 mm, 281T11

Order No.: 02L0266
EAN: 4010995035914
MPN:
281T11
03591
Series: 284
281T11 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
113.5855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.59 € *
Price list
Quantity
Price per unit*
1 pcs.
113.5855 €
5 pcs.
102.2210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklingen Set
ESD protection No
Size PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40, 4 mm, 5 mm, 5,5 mm, 6 mm, 6,5 mm
Blade length 150 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes