283101 | Wiha

VDE screwdriver kit, 6 mm, hexagon, L 58 mm, 283101

Order No.: 02L0268
EAN: 4010995412296
MPN:
283101
41229
Series: 2831
283101 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, PH2, SL/PZ2, 3.5 mm, Phillips/Pozidriv/slotted, 41230
VDE screwdriver, PH2, SL/PZ2, 3.5 mm, Phillips/Pozidriv/slotted, 41230
Order No.: 06L386
Manufacturer: Wiha
per pc. 43.1494 € *
*incl. VAT plus shipping costs

Screwdriver, 283101, Wiha

For electrical applications in confined work environments, craftsmen need short and handy screwdrivers, which is why people often shorten the handle or work with non-insulated screwdrivers - at the expense of their own safety. With the Stubby insulated short screwdriver, Wiha offers the optimum problem solution for this application. Thanks to its overall length of only 105mm, it is perfectly made for working in tight places. In addition, the short screwdriver is 100% compatible with the slimBits and thus covers a whole range of screw profiles. With Wiha slimTECHNOLOGY, which was specially developed for electrical applications, the protective insulation was integrated into the blade to enable up to 33% slimmer blades. This means that even low-lying screw and spring elements can be reached effortlessly. The stubby handle as well as the slimBits are subjected to routine testing in accordance with the international IEC 60900 standard and enable safe working in the vicinity of live parts up to 1,000 V AC.

Technical specifications
Version Griff
ESD protection No
Size 6 mm
Length 58 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement