283110015 | Wiha
VDE bit, 1.5 mm, slotted, BL 75 mm, L 75 mm, 283110015
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
slimBit electric, 283110015, Wiha
Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.
Saves space: Extensive interchangeable bit system saves you space.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: For work in the area of live parts up to 1,000 V AC.
6 mm slimBits only to be used in the slimVario® bit holder and slimTorque VDE bit holder (VDE torque system).
Manufactured acc. to IEC 60900.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 1,5 mm | |
Blade length | 75 mm | |
Peak type | Schlitz | |
Length | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |