283110020 | Wiha

VDE bit, 2 mm, slotted, BL 75 mm, L 75 mm, 283110020

Order No.: 11L7333
EAN: 4010995431150
MPN:
283110020
43115
Series: 283110
283110020 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

slimBit electric, 283110020, Wiha

Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.

Saves space: Extensive interchangeable bit system saves you space.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: For work in the area of live parts up to 1,000 V AC.

6 mm slimBits only to be used in the slimVario® bit holder and slimTorque VDE bit holder (VDE torque system).

Manufactured acc. to IEC 60900.

Technical specifications
Version Bit
ESD protection No
1000V Insulated Yes
Size 2 mm
Blade length 75 mm
Peak type Schlitz
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes