283110035 | Wiha

VDE bit, 3.5 mm, slotted, BL 75 mm, L 75 mm, 283110035

Order No.: 02L0273
EAN: 4010995411596
MPN:
283110035
41159
Series: 2831
283110035 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
8.9012 €
50 pcs.
8.2943 €
150 pcs.
7.9135 €
500 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver bit 283110035 from Wiha

The screwdriver bit from Wiha is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver bit has no ESD protection, the product is not suitable for use on sensitive electronic components. Wiha 's bit has a VDE-/1000V test seal and ensures that you can enjoy the highest level of safety when working with electrical equipment. With a slot tip, the screwdriver bit is capable of loosening and tightening a variety of screws. Its tip size is suitable for 3.5 mm screw heads. Order the screwdriver bit from Wiha now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Bit
ESD protection No
1000V Insulated Yes
Size 3,5 mm
Blade length 75 mm
Peak type Schlitz
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes