2831122 | Wiha
VDE bit, PZ2, Pozidriv, BL 75 mm, L 75 mm, 2831122
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ2 | |
Blade length | 75 mm | |
Peak type | Pozidriv | |
Length | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |